Linear Technology LT1110CS8#PBF, 1-Channel, Step Down/Step Up DC-DC Converter, Adjustable 8-Pin, SOIC
- RS Stock No.:
- 761-8037
- Mfr. Part No.:
- LT1110CS8#PBF
- Manufacturer:
- Linear Technology
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 761-8037
- Mfr. Part No.:
- LT1110CS8#PBF
- Manufacturer:
- Linear Technology
Technical data sheets
Legislation and Compliance
Product Details
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 12 V |
Minimum Input Voltage | 1 V |
Maximum Input Voltage | 30 V |
Maximum Output Current | 1.5A |
Converter Type | Step Down/Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 0.09 MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 5.004 x 3.988 x 1.498mm |
Width | 3.988mm |
Height | 1.498mm |
Line Regulation | 1 %/V |
Switching Regulator | Yes |
Length | 5mm |
- RS Stock No.:
- 761-8037
- Mfr. Part No.:
- LT1110CS8#PBF
- Manufacturer:
- Linear Technology