Texas Instruments TPS54622RHLT, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 14-Pin, VQFN
- RS Stock No.:
- 921-2867
- Mfr. Part No.:
- TPS54622RHLT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-2867
- Mfr. Part No.:
- TPS54622RHLT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 0.6 V | |
| Maximum Output Voltage | 15 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 17 V | |
| Maximum Output Current | 6A | |
| Converter Type | Step Down, Synchronous | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.6 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Switching Regulator | Yes | |
| Length | 3.65mm | |
| Width | 3.65mm | |
| Dimensions | 3.65 x 3.65 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.6 V | ||
Maximum Output Voltage 15 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 17 V | ||
Maximum Output Current 6A | ||
Converter Type Step Down, Synchronous | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.6 MHz | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 14 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Switching Regulator Yes | ||
Length 3.65mm | ||
Width 3.65mm | ||
Dimensions 3.65 x 3.65 x 0.95mm | ||
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments TPS5401DGQT Step Down Adjustable 10-Pin, MSOP
- Texas Instruments TPS54140ADRCT Step Down Adjustable 10-Pin, SON
- Texas Instruments TPS54218RTET Step Down Adjustable 16-Pin, WQFN
- Texas Instruments TPS54719RTET Step Down Adjustable 16-Pin, WQFN
- Texas Instruments LM25010MH/NOPB Step Down DC-DC Converter TSSOP
- Texas Instruments LM2678SD-ADJ/NOPB Step Down DC-DC Converter LLP
- Texas Instruments TPS55340PWP Flyback Step Up DC-DC Converter HTSSOP
- Texas Instruments 1-Channel 6A Adjustable 14-Pin, VQFN
