Cosel Isolated DC-DC Converter, 15V dc/ 800mA Output, 36 → 76 V dc Input, 12W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 102-878
- Mfr. Part No.:
- SUCS104815C
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 102-878
- Mfr. Part No.:
- SUCS104815C
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SUCS Series, 1.5 W → 10 W, Single Output
The SUCS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also feature a synchronous rectifier circuit that ensures high efficiency.
Features and Benefits:
SUCS3, SUCS6 and SUCS10 models feature a built-in remote ON/OFF
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 12W |
Input Voltage Nominal | 48 V dc |
Output Current | 800mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 500V ac |
Length | 22mm |
Depth | 7mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 87% |
- RS Stock No.:
- 102-878
- Mfr. Part No.:
- SUCS104815C
- Manufacturer:
- Cosel