Cosel DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 136-635
- Mfr. Part No.:
- SUS32405B
- Manufacturer:
- Cosel
197 In stock for delivery within 5 working days
Added
Price Each
€16.36
(exc. VAT)
€20.12
(inc. VAT)
Units | Per unit |
1 - 4 | €16.36 |
5 - 9 | €15.87 |
10 - 24 | €15.54 |
25 - 49 | €15.22 |
50 + | €14.89 |
- RS Stock No.:
- 136-635
- Mfr. Part No.:
- SUS32405B
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SUS Series, 1.5 W → 3 W, Single Output
The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 600mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 500V ac |
Length | 24mm |
Minimum Temperature | -40°C |
Efficiency | 79% |
Maximum Temperature | +85°C |
- RS Stock No.:
- 136-635
- Mfr. Part No.:
- SUS32405B
- Manufacturer:
- Cosel