Cosel DC-DC Converter, 12V dc/ 500mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C Min Temp
- RS Stock No.:
- 138-451
- Mfr. Part No.:
- ZUS60512
- Manufacturer:
- Cosel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 138-451
- Mfr. Part No.:
- ZUS60512
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZUS Series, 1.5 W → 10 W Single Output
From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Single output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 6W |
Input Voltage Nominal | 5 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 500V ac |
Length | 44.5mm |
Depth | 7mm |
Minimum Temperature | -40°C |
Maximum Temperature | +71°C |
- RS Stock No.:
- 138-451
- Mfr. Part No.:
- ZUS60512
- Manufacturer:
- Cosel