Recom REC30K DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-530
- Mfr. Part No.:
- REC30K-4812D
- Manufacturer:
- Recom
Subtotal (1 tube of 18 units)*
€283.29
(exc. VAT)
€348.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €283.29 | €15.738 |
*price indicative
- RS Stock No.:
- 217-530
- Mfr. Part No.:
- REC30K-4812D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 1.25A | |
| Output Current 2 | 2000mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| MTBF | 1100000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2kV | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 30W | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | REC30K | |
| Standards/Approvals | CAN/CSA-C22.2 No.62368-1-19, RoHS2, UL62368-1, EN IEC 62368-1:2020+A11:2020, IEC62368-1 | |
| Weight | 2g | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 1.25A | ||
Output Current 2 2000mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
MTBF 1100000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2kV | ||
Package Type 1 x 1 in | ||
Maximum Output Power 30W | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series REC30K | ||
Standards/Approvals CAN/CSA-C22.2 No.62368-1-19, RoHS2, UL62368-1, EN IEC 62368-1:2020+A11:2020, IEC62368-1 | ||
Weight 2g | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Recom Regulated DC to DC Converters are fully specified devices with output currents up to 6 amps, high efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple or noise figures. These converters fit well in industrial applications where board space is at a premium.
Small size
High power density
RoHS and Reach compliant
3 year warranty
Short circuits and overcurrent
Overvoltage protection
Related links
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30K DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
