TRACOPOWER THN 15 DC-DC Converter, 15V dc/ 1A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 438-329
- Mfr. Part No.:
- THN 15-4813
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 438-329
- Mfr. Part No.:
- THN 15-4813
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series
15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and a wide input voltage range. These high performance DC-DC converter modules have a high efficiency enabling an operating temperature range of -40°c to +85°C (with derating). Typical applications for these DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
CSA
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Depth | 9.9mm |
Length | 25.4mm |
Series | THN 15 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
- RS Stock No.:
- 438-329
- Mfr. Part No.:
- THN 15-4813
- Manufacturer:
- TRACOPOWER