TRACOPOWER TMH DC/DC Converter, 5V, -5 V/ 200 mA, 5V dc Input, 0V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 124-7614
- Mfr. Part No.:
- TMH 0505D
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €79.94 | €7.994 |
| 5 - 9 | €77.56 | €7.756 |
| 10 - 24 | €75.16 | €7.516 |
| 25 - 49 | €71.95 | €7.195 |
| 50 + | €68.76 | €6.876 |
*price indicative
- RS Stock No.:
- 124-7614
- Mfr. Part No.:
- TMH 0505D
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5, -5V | |
| Minimum Input Voltage | 0V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0/5 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Series | TMH | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5, -5V | ||
Minimum Input Voltage 0V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0/5 V | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Series TMH | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Efficiency 77% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

Related links
- TRACOPOWER TMH DC/DC Converter -5 V/ 200 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMH DC/DC Converter -12 V/ 83 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMH DC/DC Converter 5V dc Input PCB 6-Pin SIP
- TRACOPOWER TMH DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter -5 V/ 100 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMH DC/DC Converter -15 V/ 66 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TME DC/DC Converter 5V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 5V dc Input PCB 6-Pin
