MEAN WELL RSD-30 DC-DC Converter, 24V dc/ 1.25A Output, 40 → 160 V dc Input, 30W, Chassis Mount, +70°C Max Temp
- RS Stock No.:
- 140-8109
- Mfr. Part No.:
- RSD-30H-24
- Manufacturer:
- MEAN WELL
66 In stock for delivery within 2 working days
Added
Price Each
€41.08
(exc. VAT)
€50.53
(inc. VAT)
Units | Per unit |
1 - 4 | €41.08 |
5 - 9 | €39.85 |
10 - 24 | €38.62 |
25 - 49 | €36.97 |
50 + | €35.74 |
- RS Stock No.:
- 140-8109
- Mfr. Part No.:
- RSD-30H-24
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
15∼1000W complete Wattage for choice
2:1/4:1 wide input range
Single output voltage from 5V to 48V available
1U low profile (expect for SD-150∼500
I/O isolated
Compliance to EN55015/EN45542-2 railway standard (RSD-30∼300)
-40∼ +70°C wide operating temperature
3 years warranty for RSD series, 2 Years warranty for SD series.
2:1/4:1 wide input range
Single output voltage from 5V to 48V available
1U low profile (expect for SD-150∼500
I/O isolated
Compliance to EN55015/EN45542-2 railway standard (RSD-30∼300)
-40∼ +70°C wide operating temperature
3 years warranty for RSD series, 2 Years warranty for SD series.
Ultra compact and 1U low profile (25mm)
4:1 wide input range
No minimum load required
4000VDC I/O isolation
Half encapsulated, cooling by free air convection
-40∼+70°C wide working temperature
Built-in constant current limiting circuit
LED indicator for power on
3 years warranty
4:1 wide input range
No minimum load required
4000VDC I/O isolation
Half encapsulated, cooling by free air convection
-40∼+70°C wide working temperature
Built-in constant current limiting circuit
LED indicator for power on
3 years warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 40 → 160 V dc |
Power Rating | 30W |
Input Voltage Nominal | 40 → 160 V dc |
Output Current | 1.25A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Enclosed |
Isolation Voltage | 4kV dc |
Width | 60mm |
Depth | 25mm |
Length | 113mm |
Railway Approved | Yes |
Series | RSD-30 |
Load Regulation | ±0.2% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |