TRACOPOWER TDN 5WISM DC-DC Converter, ±5V dc/ ±500mA Output, 4.5 → 13.2 V dc Input, 5W, Surface Mount, +75°C Max
- RS Stock No.:
- 141-8466
- Mfr. Part No.:
- TDN 5-0921WISM
- Manufacturer:
- TRACOPOWER
3 In stock for delivery within 2 working days
Added
Price 1 Tube of 10
€275.40
(exc. VAT)
€338.74
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €275.40 | €27.54 |
5 - 9 | €267.14 | €26.714 |
10 - 24 | €258.88 | €25.888 |
25 - 49 | €250.61 | €25.061 |
50 + | €242.35 | €24.235 |
*price indicative |
- RS Stock No.:
- 141-8466
- Mfr. Part No.:
- TDN 5-0921WISM
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
Product Details
Ultra compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +75°C
Short circuit protection
Remote On/Off
3-year product warranty
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +75°C
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 4.5 → 13.2 V dc |
Power Rating | 5W |
Input Voltage Nominal | 9 V dc |
Output Current | ±500mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.6kV dc |
Depth | 9.9mm |
Width | 9.1mm |
Length | 13.2mm |
Series | TDN 5WISM |
Load Regulation | 0.01 |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F |
Minimum Temperature | -40°C |
Efficiency | 80% |
Maximum Temperature | +75°C |