TRACOPOWER TDN 1WISM DC-DC Converter, ±12V dc/ ±45mA Output, 9 → 36 V dc Input, 1W, Surface Mount, +90°C Max
- RS Stock No.:
- 143-7543
- Mfr. Part No.:
- TDN 1-2422WISM
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
€21.31
(exc. VAT)
€26.21
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €21.31 |
5 - 9 | €20.67 |
10 - 24 | €20.03 |
25 - 49 | €19.39 |
50 + | €18.75 |
**price indicative
- RS Stock No.:
- 143-7543
- Mfr. Part No.:
- TDN 1-2422WISM
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | ±12V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 24 V dc | |
Output Current | ±45mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SMD | |
Isolation Voltage | 1.6kV dc | |
Length | 13.2mm | |
Depth | 9.9mm | |
Width | 9.1mm | |
Series | TDN 1WISM | |
Load Regulation | 0.01 | |
Maximum Temperature | +90°C | |
Efficiency | 80% | |
Minimum Temperature | -40°C | |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±45mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 1.6kV dc | ||
Length 13.2mm | ||
Depth 9.9mm | ||
Width 9.1mm | ||
Series TDN 1WISM | ||
Load Regulation 0.01 | ||
Maximum Temperature +90°C | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F | ||
Related links
- TRACOPOWER TDN 1WISM DC-DC Converter 9 → 36 V dc Input Surface...
- TRACOPOWER TDN 1WISM DC-DC Converter 18 → 75 V dc Input Surface...
- TRACOPOWER TDN 1WISM DC-DC Converter 4.5 → 18 V dc Input Surface...
- TRACOPOWER TDN 1WISM DC-DC Converter 4.5 → 18 V dc Input Surface...
- TRACOPOWER TDN 1WISM DC-DC Converter 18 → 75 V dc Input Surface...
- TRACOPOWER TDN 1WISM DC-DC Converter 9 → 36 V dc Input Surface...
- TRACOPOWER TDN 1WISM DC-DC Converter 9 → 36 V dc Input Surface...
- TRACOPOWER TDN 1WISM DC-DC Converter 9 → 36 V dc Input Surface...