RS PRO DC-DC Converter, 24V dc/ 1.67A Output, 200 → 1500 V dc Input, 40W, PCB Mount, +70°C Max Temp -40°C Min
- RS Stock No.:
- 144-6280
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Added
Price Each
€98.00
(exc. VAT)
€120.54
(inc. VAT)
Units | Per unit |
1 - 4 | €98.00 |
5 - 9 | €95.06 |
10 - 24 | €92.13 |
25 - 49 | €89.18 |
50 + | €86.25 |
- RS Stock No.:
- 144-6280
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultra wide input voltage range: 200 - 1500VDC
Industrial grade operating temperature: -40℃ to +70℃
4000VAC high isolation voltage
High efficiency, Low ripple & noise
Input under-voltage protection, reverse input voltage protection, Output short circuit, over-current, over-voltage protection
UL 1741/CSA-C22.2 No.107.1, EN62109 approval
Mounting: PCB mounting, DIN-Rail mounting
available
Industrial grade operating temperature: -40℃ to +70℃
4000VAC high isolation voltage
High efficiency, Low ripple & noise
Input under-voltage protection, reverse input voltage protection, Output short circuit, over-current, over-voltage protection
UL 1741/CSA-C22.2 No.107.1, EN62109 approval
Mounting: PCB mounting, DIN-Rail mounting
available
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 200 → 1500 V dc |
Power Rating | 40W |
Input Voltage Nominal | 800 V dc |
Output Current | 1.67A |
Mounting Type | PCB Mount |
Number of Outputs | 1 |
Isolation Voltage | 4kV ac |
Depth | 40mm |
Width | 75mm |
Length | 112mm |
Series | PV-29B |
Load Regulation | ±1% |
Standards Met | CE, CISPR 22/EN 55022, CSA, CSA-C22.2 No. 107.1, EN 62109, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, MIL-HDBK-217F, UL 1741 |
Maximum Temperature | +70°C |
Efficiency | 80% |
Minimum Temperature | -40°C |
- RS Stock No.:
- 144-6280
- Manufacturer:
- RS PRO