TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 152-6581
- Mfr. Part No.:
- TIM 2-4811SM
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)**
€300.43
(exc. VAT)
€369.53
(inc. VAT)
Temporarily out of stock - back order for despatch 17-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €300.43 | €30.043 |
5 - 9 | €291.42 | €29.142 |
10 - 24 | €282.40 | €28.24 |
25 - 49 | €273.39 | €27.339 |
50 + | €264.38 | €26.438 |
**price indicative
- RS Stock No.:
- 152-6581
- Mfr. Part No.:
- TIM 2-4811SM
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 5V dc | |
Input Voltage Range | 36 → 75 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 400mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SMD 16 | |
Isolation Voltage | 5kV ac | |
Depth | 10.5mm | |
Width | 14.4mm | |
Length | 24.3mm | |
Series | TIM 2 | |
Load Regulation | 0.01 | |
Medical Approved | Yes | |
Efficiency | 78% | |
Maximum Temperature | +105°C | |
Standards Met | AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 400mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD 16 | ||
Isolation Voltage 5kV ac | ||
Depth 10.5mm | ||
Width 14.4mm | ||
Length 24.3mm | ||
Series TIM 2 | ||
Load Regulation 0.01 | ||
Medical Approved Yes | ||
Efficiency 78% | ||
Maximum Temperature +105°C | ||
Standards Met AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | ||
Minimum Temperature -40°C | ||
Related links
- TRACOPOWER TIM 2 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TIM 2 DC-DC Converter 18 → 36 V dc Input Surface Mount,...
- TRACOPOWER TIM 2 DC-DC Converter 9 → 18 V dc Input Surface Mount,...
- TRACOPOWER TIM 2 DC-DC Converter 4.5 → 12 V dc Input Surface...
- TRACOPOWER TIM 2 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TIM 2 DC-DC Converter 36 → 75 V dc Input Surface Mount,...
- TRACOPOWER TIM 2 DC-DC Converter 36 → 75 V dc Input Surface Mount,...
- TRACOPOWER TIM 2 DC-DC Converter 36 → 75 V dc Input Surface Mount,...