- RS Stock No.:
- 155-5358
- Mfr. Part No.:
- LT1930AES5#TRMPBF
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 500)
€3.989
(exc. VAT)
€4.906
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €3.989 | €1,994.50 |
*price indicative |
- RS Stock No.:
- 155-5358
- Mfr. Part No.:
- LT1930AES5#TRMPBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 2.6 V |
Maximum Input Voltage | 16 V |
Maximum Output Current | 1A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2.2 MHz |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.75 x 1.3mm |
Height | 1.3mm |
Width | 1.75mm |
Length | 3.1mm |
Switching Regulator | Yes |
Line Regulation | 0.05 %/V |