TRACOPOWER THD 10WIN DC-DC Converter, 12V dc/ 833mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 161-6443
- Mfr. Part No.:
- THD 10-2412WIN
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 2 working days
Added
Price 1 Tube of 10
€279.41
(exc. VAT)
€343.67
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €279.41 | €27.941 |
5 - 9 | €271.03 | €27.103 |
10 - 24 | €262.65 | €26.265 |
25 - 49 | €254.26 | €25.426 |
50 + | €245.88 | €24.588 |
*price indicative |
- RS Stock No.:
- 161-6443
- Mfr. Part No.:
- THD 10-2412WIN
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W Regulated Isolated DC-DC Converter - THD10WIN Series
The Tracopower THD 10-WIN is a Series of 10W regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design. The THD 10-WIN features a DIP-24 standard package, which makes these DC-DC converters a drop in replacement for many cost critical applications.
Ultra wide 4:1 input voltage range
Internal EMI-filter meets EN 55022, class A without external components
High efficiency up to 87%
Operating temperature range –40°C to +85°C
No minimum load required
I/O isolation 1,500 VDC
Overload protection
Internal EMI-filter meets EN 55022, class A without external components
High efficiency up to 87%
Operating temperature range –40°C to +85°C
No minimum load required
I/O isolation 1,500 VDC
Overload protection
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 833mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Depth | 10.2mm |
Series | THD 10WIN |
Load Regulation | 0.012 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 87% |