TRACOPOWER TEN 3 DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 161-6470
- Mfr. Part No.:
- TEN 3-0512
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 15-10-2024, delivery within 2 working days
Added
Price 1 Tube of 10
€171.17
(exc. VAT)
€210.54
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €171.17 | €17.117 |
5 - 9 | €166.03 | €16.603 |
10 - 24 | €160.90 | €16.09 |
25 - 49 | €155.76 | €15.576 |
50 + | €150.63 | €15.063 |
*price indicative |
- RS Stock No.:
- 161-6470
- Mfr. Part No.:
- TEN 3-0512
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h
Standards
cUL/UL 60950-1, IEC/EN 60950-1
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 3W |
Input Voltage Nominal | 5 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 32mm |
Depth | 10.2mm |
Series | TEN 3 |
Load Regulation | ±0.5% |
Efficiency | 77% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |