Murata Power Solutions MGJ1 DC-DC Converter, -5V dc/ 42mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 162-0612
- Mfr. Part No.:
- MGJ1D051905MPC-R7
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch 25-09-2024, delivery within 2 working days
Added
Price 1 Reel of 80
€554.77
(exc. VAT)
€682.37
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 4 | €554.77 | €6.935 |
5 - 9 | €538.13 | €6.727 |
10 - 24 | €521.49 | €6.519 |
25 - 49 | €504.84 | €6.31 |
50 + | €488.20 | €6.102 |
*price indicative |
- RS Stock No.:
- 162-0612
- Mfr. Part No.:
- MGJ1D051905MPC-R7
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
Specifications
Attribute | Value |
---|---|
Output Voltage | -5 V dc, 19V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 42mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 5.7kV dc |
Depth | 4.41mm |
Width | 14.99mm |
Length | 19.94mm |
Series | MGJ1 |
Load Regulation | Maximum of 0.3 (Output 2) %, Maximum of 7.4 (Output 1) % |
Maximum Temperature | +105°C |
Efficiency | 64.5% |
Minimum Temperature | -40°C |
- RS Stock No.:
- 162-0612
- Mfr. Part No.:
- MGJ1D051905MPC-R7
- Manufacturer:
- Murata Power Solutions