Artesyn Embedded Technologies AXA DC-DC Converter, 12V dc/ 830mA Output, 9 → 36 V dc Input, 10W, Through Hole,
- RS Stock No.:
- 162-1938
- Mfr. Part No.:
- AXA00B18-L
- Manufacturer:
- Artesyn Embedded Technologies
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Tube of 10
€401.28
(exc. VAT)
€493.57
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €401.28 | €40.128 |
5 - 9 | €385.24 | €38.524 |
10 - 24 | €373.20 | €37.32 |
25 - 49 | €353.13 | €35.313 |
50 + | €329.06 | €32.906 |
*price indicative |
- RS Stock No.:
- 162-1938
- Mfr. Part No.:
- AXA00B18-L
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Artesyn AXA Series Isolated DC / DC Converter
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Artesyn Isolated DC / DC Converter
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 830mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 10.16mm |
Length | 25.4mm |
Series | AXA |
Load Regulation | -0.5 → +0.5% |
Standards Met | CB Scheme, CSA Certificate, cUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1 |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |
Efficiency | 86% |
- RS Stock No.:
- 162-1938
- Mfr. Part No.:
- AXA00B18-L
- Manufacturer:
- Artesyn Embedded Technologies