Recom RP15-AW DC-DC Converter, 15V dc/ 1A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 162-2725
- Mfr. Part No.:
- RP15-2415SAW
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 tube of 8 units)*
€540.17
(exc. VAT)
€664.41
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | €540.17 | €67.521 |
5 - 9 | €523.97 | €65.496 |
10 - 24 | €507.76 | €63.47 |
25 - 49 | €491.56 | €61.445 |
50 + | €475.36 | €59.42 |
*price indicative
- RS Stock No.:
- 162-2725
- Mfr. Part No.:
- RP15-2415SAW
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 15V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 15W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 1A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Isolation Voltage | 1.6kV dc | |
Length | 25.4mm | |
Depth | 9.9mm | |
Series | RP15-AW | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Series RP15-AW | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Related links
- Recom RP15-AW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RP15 AW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RP15-AW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RP15 AW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP15 AW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP15-AW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP15-AW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP15-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min