TRACOPOWER THM 30 DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 18V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-1237
- Mfr. Part No.:
- THM 30-2412
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€90.71
(exc. VAT)
€111.57
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €90.71 |
| 5 - 9 | €87.98 |
| 10 - 24 | €85.26 |
| 25 - 49 | €81.64 |
| 50 + | €78.00 |
*price indicative
- RS Stock No.:
- 165-1237
- Mfr. Part No.:
- THM 30-2412
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1137000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | Plastic Case | |
| Series | THM 30 | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1137000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type Plastic Case | ||
Series THM 30 | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 30 Series DC-DC Converter, 12V DC Output Voltage, 30W Power Rating - THM 30-2412
This isolated DC-DC converter delivers an efficient power conversion solution for various applications. It accommodates a wide input voltage range of 18 to 36V, making it appropriate for industrial and medical settings. Its robust performance is designed to maintain stability in challenging environments, which is essential in automation and electronic systems.
Features & Benefits
• Operation efficiency of up to 90%
• Low leakage current for enhanced safety in medical applications
• Operating temperature range of -40 to +80°C
• Single output voltage adjustable by ±10%
• Reinforced insulation rated at 5000V AC
• Compliance with multiple international safety standards
Applications
• Medical equipment requiring high reliability
• Transportation systems that need stable power
• Control and measurement devices for precise functioning
• IGBT drivers necessitating robust power solutions
What input current should be expected at no load?
For 12V input models, the typical no-load current is about 11mA.
How does the converter perform at high altitudes?
This unit functions effectively up to altitudes of 5000m, maintaining performance stability.
What protections does it offer against output faults?
The device features automatic recovery for short circuits and includes overvoltage protection.
Related links
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
