TRACOPOWER TES 1 DC/DC Converter, 12V dc/ 42 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5352
- Mfr. Part No.:
- TES 1-2422
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
€87.74
(exc. VAT)
€107.92
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €87.74 | €8.774 |
| 5 - 9 | €85.08 | €8.508 |
| 10 - 24 | €82.47 | €8.247 |
| 25 - 49 | €78.96 | €7.896 |
| 50 + | €75.45 | €7.545 |
*price indicative
- RS Stock No.:
- 166-5352
- Mfr. Part No.:
- TES 1-2422
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Series | TES 1 | |
| Depth | 6.7mm | |
| Length | 13.7mm | |
| Width | 8.4mm | |
| Standards/Approvals | No | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Series TES 1 | ||
Depth 6.7mm | ||
Length 13.7mm | ||
Width 8.4mm | ||
Standards/Approvals No | ||
Efficiency 78% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER TES 1 Series DC-DC Converter, ±12V DC Output Voltage, 1W Power Rating - TES 1-2422
This DC-DC converter provides a reliable output of ±12 V DC, making it suitable for applications that require precise power management. It accommodates an input voltage range of 21.6 to 26.4 V DC, enhancing versatility across various electronic systems. Its high-efficiency performance makes it an essential component in automation and industrial projects where durability and dependability are crucial.
Features & Benefits
• Compact SMD design enables space-efficient installations
• Dual output configuration offers operational flexibility
• Isolated construction enhances safety for sensitive Applications
• Efficiency rate of 78% supports effective performance
• Load regulation of 1.5% ensures consistent output voltage
• Supports a wide temperature range from -40 to +85°C
Applications
• Suitable for automation equipment that requires stable power supplies
• Ideal for electronic devices with limited space
• Appropriate for industrial needing reliable power isolation
• Commonly utilised in onboard systems within manufacturing settings
• Effective for powering sensors and control systems in machinery
What input voltage range is suitable for use with this converter?
It operates effectively within an input voltage range of 21.6 to 26.4 V DC.
Can it handle varying temperature conditions during operation?
Yes, it is designed to function within a temperature range of -40 to +85°C.
How does the isolation feature benefit my application?
The isolated design provides protection from electrical interference and enhances overall system reliability.
What is the maximum output current it can deliver?
The converter can supply an output current of ±42 mA efficiently.
Is this product suitable for integration into medical devices?
No, this particular converter is not approved for medical applications.
Related links
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
