TRACOPOWER DC/DC Converter, 21.6V dc, 26.4 V dc/, Through Hole, -25 °C Max Temp DIP-24
- RS Stock No.:
- 166-5397
- Mfr. Part No.:
- TEM 2-2422
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-5397
- Mfr. Part No.:
- TEM 2-2422
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 21.6, 26.4V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP-24 | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Standards/Approvals | IEC/UL 60950-1 | |
| Efficiency | 61% | |
| Maximum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 21.6, 26.4V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP-24 | ||
Length 31.8mm | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Standards/Approvals IEC/UL 60950-1 | ||
Efficiency 61% | ||
Maximum Operating Temperature -25°C | ||
Traco Power DC-DC Converter, ±3% Load Regulation, 61% Efficiency - TEM 2 Series - TEM 2-2422
When you need a sure-fire power solution to spark up your electronics, choose this DC-DC converter from Traco Power. It accepts a voltage input range of 21.6 to 26.4V DC and outputs a smooth and steady 15V DC. The unit guards against voltage spikes and fluctuations, thanks to a 1kV DC isolation voltage. This puts up a safety barrier between input and output, protecting your equipment from damage. Robust thermoplastic housing resists wear in harsh settings to ensure a long product life.
Features & Benefits
• DIP-24 format with industry-standard pinouts for a trouble-free installation
• Performs in challenging conditions with an extensive operating temperature range between -25°C and +70°C
• Internal filter reduces ripple and noise for interference-free operation
• Through-hole mounting achieves a stable and permanent connection you can count on
Applications
• Industrial production processes
• Consumer electronics
• Research laboratories
Does this converter have short-circuit protection?
Yes, continuous short-circuit protection means the component shuts down power faults in a flash.
What size is the unit?
This converter is Compact enough to slot easily into tight spaces, with dimensions of 32 (L) x 20 (W) x 10mm (D).
Related links
- TRACOPOWER DC/DC Converter Through Hole, -25 °C Max Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter 36V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- MEAN WELL RSDW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40
- MEAN WELL RSDW DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL RSDW DC/DC Converter 160V dc Input 40 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TRA 1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRV 1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMV HI DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
