TRACOPOWER TEN 10 DC/DC Converter, 12V dc/ 415 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5589
- Mfr. Part No.:
- TEN 10-2422
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
€533.30
(exc. VAT)
€655.96
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €533.30 | €53.33 |
| 5 - 9 | €517.29 | €51.729 |
| 10 - 24 | €501.30 | €50.13 |
| 25 - 49 | €479.96 | €47.996 |
| 50 + | €458.63 | €45.863 |
*price indicative
- RS Stock No.:
- 166-5589
- Mfr. Part No.:
- TEN 10-2422
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 415mA | |
| Output Current 2 | 415mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 to 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 10W | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Series | TEN 10 | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 415mA | ||
Output Current 2 415mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 to 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 10W | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Series TEN 10 | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
TRACOPOWER TEN 10 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 10W Power Rating - TEN 10-2422
This Compact DC/DC converter delivers ±12 VDC output with a maximum output current of ±415 mA. It excels in efficiency, achieving up to 82%, ensuring optimal power utilisation. It operates reliably within a wide temperature range of –40 to +85°C.
Features & Benefits
• High power density supports space-constrained designs
• Built-in EMI filter reduces external component needs
• Over-voltage and short-circuit protections enhance reliability
• Insulation voltage of 1.5kV for improved safety
Applications
• Suitable for battery-operated devices requiring isolated power
• Effective for distributed power management in communication systems
• Commonly used in electronic equipment needing tightly regulated outputs
• Supports systems where high-efficiency power conversion is essential
What safety standards does this converter meet?
It complies with UL 60950-1 and IEC/EN 60950-1.
How does the unit manage thermal performance?
It features a thermal impedance of 7.0 K/W for efficient heat dissipation.
Is it suitable for PCB mounting?
Yes, it is specifically designed for PCB mount applications.
Related links
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
