TRACOPOWER TEN 50 DC-DC Converter, 5V dc/ 10A Output, 9 → 18 V dc Input, 50W, PCB Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 166-6011
- Mfr. Part No.:
- TEN 50-1211
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)**
€825.99
(exc. VAT)
€1,015.97
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €825.99 | €82.599 |
5 - 9 | €801.21 | €80.121 |
10 - 24 | €776.43 | €77.643 |
25 - 49 | €751.65 | €75.165 |
50 + | €726.87 | €72.687 |
**price indicative
- RS Stock No.:
- 166-6011
- Mfr. Part No.:
- TEN 50-1211
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 5V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 50W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 10A | |
Mounting Type | PCB Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | 4.5 → 5.5V dc | |
Package | 2 in x 1 in Case | |
Isolation Voltage | 1.5kV dc | |
Depth | 11mm | |
Length | 50.8mm | |
Width | 25.4mm | |
Series | TEN 50 | |
Load Regulation | 0.5% | |
Efficiency | 90% | |
Minimum Temperature | -40°C | |
Standards Met | CE | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 10A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5 → 5.5V dc | ||
Package 2 in x 1 in Case | ||
Isolation Voltage 1.5kV dc | ||
Depth 11mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series TEN 50 | ||
Load Regulation 0.5% | ||
Efficiency 90% | ||
Minimum Temperature -40°C | ||
Standards Met CE | ||
Maximum Temperature +85°C | ||
Related links
- TRACOPOWER TEN 50 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TEN 50 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TEN 50 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEN 50 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEN 50 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TEN 50 DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TEN 50 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TEN 50 DC-DC Converter 9 → 18 V dc Input Through Hole,...