Recom REC3.5 DC/DC Converter, 12V dc/ 145 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6476
- Mfr. Part No.:
- REC3.5-2412DRW/R10/A
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 tube of 15 units)*
€829.18
(exc. VAT)
€1,019.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €829.18 | €55.279 |
| 5 - 9 | €804.30 | €53.62 |
| 10 - 24 | €779.43 | €51.962 |
| 25 - 49 | €754.55 | €50.303 |
| 50 + | €729.67 | €48.645 |
*price indicative
- RS Stock No.:
- 166-6476
- Mfr. Part No.:
- REC3.5-2412DRW/R10/A
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 145mA | |
| Output Current 2 | 145mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 392000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±2 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 10kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3.5W | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Series | REC3.5 | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 145mA | ||
Output Current 2 145mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 392000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±2 % | ||
Number of Pins 24 | ||
Isolation Voltage 10kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 3.5W | ||
Standards/Approvals No | ||
Length 32mm | ||
Series REC3.5 | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RECOM DC-DC Converter, Fixed Output Type, Approved For Medical Use - REC3.5 Series - REC3.5-2412DRW/R10/A
To GET power working for you, reach for this DC-DC converter from RECOM. It delivers up to 82% efficiency at full load, so you can be sure it cuts waste out of the equation. Continuous short-circuit protection puts a halt to equipment-damaging power faults and this Durable unit stands up to sudden voltage spikes. Its reinforced isolation transformer puts a barrier between your input and output with an isolation voltage of up to 10kV DC. Through-hole mounting not only means its easy to install, bit it stays put too.
Features & Benefits
• Stands up to use even in tough conditions, thanks to an operating temperature range of -40°C to +85°C
• Input voltage range of 18 to 36V DC works with diverse electrical applications
• Reduces input to a reliable 12V DC output voltage
• Medically approved to maintain stability in sensitive devices
Applications
• Consumer electronics
• Circuit monitoring
• Medical equipment
What load regulation does this unit have?
With a line regulation of 0.3% and load regulation of 0.6%, this converter helps your equipment stand up to electrical fluctuations.
How many outputs and pins are included?
There are two outputs included on the unit, and you'll also find seven pins for accurate internal wiring.
Related links
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
