Recom REC5 DC-DC Converter, 5V dc/ 1A Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min Temp
- RS Stock No.:
- 166-8788
- Mfr. Part No.:
- REC5-2405SRWZ/H2/A
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 tube of 15 units)**
€387.53
(exc. VAT)
€476.66
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €387.53 | €25.835 |
5 - 9 | €375.90 | €25.06 |
10 - 24 | €364.28 | €24.285 |
25 - 49 | €352.65 | €23.51 |
50 + | €341.03 | €22.735 |
**price indicative
- RS Stock No.:
- 166-8788
- Mfr. Part No.:
- REC5-2405SRWZ/H2/A
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Output Voltage | 5V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 5W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 1A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | DIP | |
Isolation Voltage | 1kV ac | |
Depth | 10.2mm | |
Length | 32mm | |
Series | REC5 | |
Maximum Temperature | +75°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1kV ac | ||
Depth 10.2mm | ||
Length 32mm | ||
Series REC5 | ||
Maximum Temperature +75°C | ||
Minimum Temperature -40°C | ||
Related links
- Recom REC5 DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C...
- Recom REC5 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C...
- Recom REC5 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C...
- Recom REC5 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C...
- Recom REC5 DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C...
- Recom REC5 DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C...
- Recom REC5 DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C...
- Recom REC5 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C...