Recom RP15 A DC-DC Converter, 12V dc/ 1.3A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 166-8863
- Mfr. Part No.:
- RP15-1212SA
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 tube of 8 units)*
€481.17
(exc. VAT)
€591.84
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | €481.17 | €60.146 |
5 - 9 | €466.74 | €58.343 |
10 - 24 | €452.30 | €56.538 |
25 - 49 | €437.88 | €54.735 |
50 + | €423.43 | €52.929 |
*price indicative
- RS Stock No.:
- 166-8863
- Mfr. Part No.:
- RP15-1212SA
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 12V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 15W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 1.3A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Isolation Voltage | 1.6kV dc | |
Length | 25.4mm | |
Depth | 9.9mm | |
Series | RP15 A | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 1.3A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Series RP15 A | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Related links
- Recom RP15-A DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP15 AW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP15-AW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP15 AW DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP15-A DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power JCM DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp -40°C
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- XP Power ITX DC-DC Converter 9 → 18 V dc Input Through Hole, +90°C Max Temp -40°C