Murata Power Solutions DC-DC Converter, 0.59 → 5.5V dc/ 3A Output, 4.5 → 14 V dc Input, 15W, Surface
- RS Stock No.:
- 167-0629
- Mfr. Part No.:
- OKL-T/3-W12N-C
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch 27-01-2025, delivery within 2 working days
Added
Price 1 Reel of 400
€2,008.32
(exc. VAT)
€2,470.23
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 4 | €2,008.32 | €5.021 |
5 - 9 | €1,948.07 | €4.87 |
10 - 24 | €1,887.82 | €4.72 |
25 - 49 | €1,827.57 | €4.569 |
50 + | €1,767.32 | €4.418 |
*price indicative |
- RS Stock No.:
- 167-0629
- Mfr. Part No.:
- OKL-T/3-W12N-C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 3A Single Output Regulated Non-Isolated DC-DC Converter - OKL Series
Non-isolated (PoL) module
Wide input voltage range
Up to 3A output current
Adjustable output voltage via external resistors
Output ON/OFF inhibit and Good signal
Output voltage sense
Over temperature and over current protection
iLGA surface mounting package
Wide input voltage range
Up to 3A output current
Adjustable output voltage via external resistors
Output ON/OFF inhibit and Good signal
Output voltage sense
Over temperature and over current protection
iLGA surface mounting package
Note
Negative on/off polarity.
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.59 → 5.5V dc |
Input Voltage Range | 4.5 → 14 V dc |
Power Rating | 15W |
Input Voltage Nominal | 12 V dc |
Output Current | 3A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Package | Case C-83 |
Width | 12.19mm |
Depth | 6.2mm |
Length | 12.19mm |
Load Regulation | ±0.25% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 93% |
- RS Stock No.:
- 167-0629
- Mfr. Part No.:
- OKL-T/3-W12N-C
- Manufacturer:
- Murata Power Solutions