Login / Register to access your benefits
Recently searched

    Cosel MGS DC-DC Converter, 3.3V dc/ 400mA Output, 18 → 36 V dc Input, 1.32W, PCB Mount, +85°C Max Temp -40°C Min

    Bulk discount available

    Subtotal (1 unit)**

    €11.09

    (exc. VAT)

    €13.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    21 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€11.09
    5 - 9€10.76
    10 - 24€10.55
    25 - 49€10.33
    50 +€10.09

    **price indicative

    RS Stock No.:
    171-5189
    Mfr. Part No.:
    MGS1R5243R3
    Manufacturer:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Cosel

    Output Voltage

    3.3V dc

    Input Voltage Range

    18 → 36 V dc

    Power Rating

    1.32W

    Input Voltage Nominal

    24 V dc

    Output Current

    400mA

    Mounting Type

    PCB Mount

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SIP 6

    Isolation Voltage

    1kV dc

    Depth

    12mm

    Width

    8.5mm

    Length

    17mm

    Series

    MGS

    Load Regulation

    20mV

    Maximum Temperature

    +85°C

    Minimum Temperature

    -40°C

    Efficiency

    78%

    Related links