Artesyn / Advanced Energy ATA DC-DC Converter, 5V dc/ 1.2A Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C
- RS Stock No.:
- 172-0221
- Mfr. Part No.:
- ATA01A36-L
- Manufacturer:
- Artesyn / Advanced Energy
Bulk discount available
Subtotal (1 tube of 10 units)*
€276.15
(exc. VAT)
€339.66
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €276.15 | €27.615 |
| 5 - 9 | €265.09 | €26.509 |
| 10 - 24 | €256.81 | €25.681 |
| 25 - 49 | €243.01 | €24.301 |
| 50 + | €226.44 | €22.644 |
*price indicative
- RS Stock No.:
- 172-0221
- Mfr. Part No.:
- ATA01A36-L
- Manufacturer:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP-6 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Length | 23.8mm | |
| Series | ATA | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Efficiency | 82% | |
| Standards Met | CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1 | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP-6 | ||
Isolation Voltage 1.5kV dc | ||
Depth 8mm | ||
Width 13.7mm | ||
Length 23.8mm | ||
Series ATA | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Efficiency 82% | ||
Standards Met CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1 | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Artesyns ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.
Ultra compact DIP package
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty
Related links
- Artesyn / Advanced Energy ATA DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy ATA DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy ATA DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy ATA DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy ATA DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy ATA DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy ATA DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy ATA DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
