Murata Power Solutions SPM25 DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15.6W, Through Hole, +85°C
- RS Stock No.:
- 173-6884
- Mfr. Part No.:
- SPM15-120-Q12P-C
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch 20-05-2025, delivery within 2 working days
Added
Price 1 Tube of 16
€630.04
(exc. VAT)
€774.95
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €630.04 | €39.378 |
5 - 9 | €611.13 | €38.196 |
10 - 24 | €592.24 | €37.015 |
25 - 49 | €573.33 | €35.833 |
50 + | €554.44 | €34.652 |
*price indicative |
- RS Stock No.:
- 173-6884
- Mfr. Part No.:
- SPM15-120-Q12P-C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SPM15 series offers high output current (up to 4.5 Amps) in a 1"x1 metal package requiring no heat sink for most applications. The SPM15 series delivers fixed DC output voltage up to 15+ Watts for printed circuit board mounting. Wide range inputs of 9 to 36 Volts DC (24 Volts nominal) or 18 to 75 Volts DC (48 Volts nominal) are ideal for industrial and telecom systems.
Wide range input voltages 9-36 and 18-75 Vdc
1˝ x 1˝ x 0.41˝ Dimensions.
Adjustable Vout (+10% to -10%)
High efficiency
Positive & Negative logic, Remote On/Off
control Option
Monotonic startup
Continuous Short Circuit protection
Over-temperature protection
Over-Voltage protection
Low output ripple and noise
Strong thermal derating characteristics
Operational Temperature Range –40°C to +85°C
1600V I/O isolation
Packaged in a five-sided EMI shielding metal
package with non-conductive base
1˝ x 1˝ x 0.41˝ Dimensions.
Adjustable Vout (+10% to -10%)
High efficiency
Positive & Negative logic, Remote On/Off
control Option
Monotonic startup
Continuous Short Circuit protection
Over-temperature protection
Over-Voltage protection
Low output ripple and noise
Strong thermal derating characteristics
Operational Temperature Range –40°C to +85°C
1600V I/O isolation
Packaged in a five-sided EMI shielding metal
package with non-conductive base
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15.6W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | -10 → +10% |
Package | Metal Case |
Isolation Voltage | 1.6kV dc |
Depth | 10.41mm |
Width | 25.4mm |
Length | 25.91mm |
Series | SPM25 |
Load Regulation | ±0.1% |
Standards Met | CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |