TDK-Lambda PXC-M03W DC-DC Converter, 5V dc/ 600mA Output, 18 → 75 V dc Input, 3W, PCB Mount, +94°C Max Temp
- RS Stock No.:
- 173-9166
- Mfr. Part No.:
- PXC-M03-48WS05
- Manufacturer:
- TDK-Lambda
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price 1 Tube of 10
€432.79
(exc. VAT)
€532.33
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €432.79 | €43.279 |
5 - 9 | €419.81 | €41.981 |
10 - 24 | €406.82 | €40.682 |
25 - 49 | €393.84 | €39.384 |
50 + | €380.86 | €38.086 |
*price indicative |
- RS Stock No.:
- 173-9166
- Mfr. Part No.:
- PXC-M03-48WS05
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TDK-Lambda Isolated DC-DC Converter, PXC-M03 Series
Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.
Suitable for a wide variety of applications within the medical & communications industries.
Suitable for a wide variety of applications within the medical & communications industries.
PCB mounting
Convection cooling technology, meaning the converter does not require a fan for heat dissipation
Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours
Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection
Convection cooling technology, meaning the converter does not require a fan for heat dissipation
Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours
Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection
Standards
MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.
TDK-Lambda Isolated DC/DC Converters, PXC-M Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 600mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Isolation Voltage | 5kV ac |
Depth | 10.2mm |
Length | 31.8mm |
Width | 20.3mm |
Railway Approved | No |
Series | PXC-M03W |
Maximum Temperature | +94°C |
Efficiency | 84% |
Standards Met | 60601-1 Approval, ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F |
Medical Approved | Yes |
Minimum Temperature | -40°C |
- RS Stock No.:
- 173-9166
- Mfr. Part No.:
- PXC-M03-48WS05
- Manufacturer:
- TDK-Lambda