TRACOPOWER TMDC 06 DC-DC Converter, 24V dc/ 250mA Output, 9 → 36 V dc Input, 6W, Chassis Mount, +80°C Max Temp
- RS Stock No.:
- 187-4618
- Mfr. Part No.:
- TMDC 06-2415
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 2 working days
Price Each
€40.84
(exc. VAT)
€50.23
(inc. VAT)
Units | Per unit |
1 - 4 | €40.84 |
5 - 9 | €39.61 |
10 - 24 | €38.39 |
25 - 49 | €37.16 |
50 + | €35.94 |
- RS Stock No.:
- 187-4618
- Mfr. Part No.:
- TMDC 06-2415
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TMDC 06 series (6 Watt) is the latest additions to Traco Powers existing TMDC line of Industrial DC/DC off-board modules. Equipped with integrated filters which limit conducted and radiated emissions but also increase the modules EMC immunity, this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 2.09 x 1.34 x 1.04 plastic package and feature a temperature range from –40° to 80°C without derating. All models have an ultra wide 4:1 input voltage range from either 9-36 VDC or 18-75 VDC and fully regulated outputs. DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.
Fully encapsulated chassis mount modules
Harsh industrial EMC capabilities: Integrated filters for emission & immunity
Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC
Operating temperature range -40 to +80 °C without derating
I/O-isolation 3000 VDC
Protection against overload, undervoltage and short circuit
DC-OK (LED) and Remote On/Off function
3-year product warranty
Harsh industrial EMC capabilities: Integrated filters for emission & immunity
Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC
Operating temperature range -40 to +80 °C without derating
I/O-isolation 3000 VDC
Protection against overload, undervoltage and short circuit
DC-OK (LED) and Remote On/Off function
3-year product warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 250mA |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 3kV dc |
Width | 34mm |
Depth | 26.5mm |
Length | 53mm |
Series | TMDC 06 |
Load Regulation | 0.005 |
Efficiency | 85% |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
- RS Stock No.:
- 187-4618
- Mfr. Part No.:
- TMDC 06-2415
- Manufacturer:
- TRACOPOWER