TRACOPOWER THN 10WIR DC/DC Converter, 5V dc/ 2 A, 75V dc Input, 18V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min

Bulk discount available

Subtotal (1 tube of 10 units)*

€397.37

(exc. VAT)

€488.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4€397.37€39.737
5 - 9€385.46€38.546
10 - 24€373.54€37.354
25 - 49€357.64€35.764
50 +€341.74€34.174

*price indicative

RS Stock No.:
200-3456
Mfr. Part No.:
THN 10-4811WIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2334000h

Number of Outputs

2

Output Voltage Adjustment Range

10 %

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

DIP

Maximum Output Power

10W

Depth

9.9mm

Length

25.4mm

Series

THN 10WIR

Width

25.4mm

Standards/Approvals

UL, RoHS, REACH, IEC, EN

Weight

16.5g

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

0.89%

The Traco THN 10WIR series 5V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Related links