MEAN WELL DDRH-60 DC/DC Converter, 48V dc/ 1.25 A, 1500V dc Input, 150V Input 60 W, DIN Rail, 80 °C Max Temp -30 °C Min
- RS Stock No.:
- 200-6444
- Distrelec Article No.:
- 302-29-892
- Mfr. Part No.:
- DDRH-60-48
- Manufacturer:
- MEAN WELL
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€64.06
(exc. VAT)
€78.79
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €64.06 |
| 5 - 9 | €62.14 |
| 10 - 24 | €60.23 |
| 25 - 49 | €58.30 |
| 50 + | €56.38 |
*price indicative
- RS Stock No.:
- 200-6444
- Distrelec Article No.:
- 302-29-892
- Mfr. Part No.:
- DDRH-60-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 150V | |
| Maximum Input Voltage | 1500V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | DIN Rail | |
| Input Ratio | 10:1 | |
| Number of Outputs | 5 | |
| MTBF | 454500h | |
| Output Voltage Adjustment Range | 48/54 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 60W | |
| Package Type | Encapsulated | |
| Depth | 105mm | |
| Standards/Approvals | No | |
| Length | 93.5mm | |
| Width | 57mm | |
| Weight | 800g | |
| Series | DDRH-60 | |
| Minimum Operating Temperature | -30°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 150V | ||
Maximum Input Voltage 1500V dc | ||
Output Current 1 1.25A | ||
Mount Type DIN Rail | ||
Input Ratio 10:1 | ||
Number of Outputs 5 | ||
MTBF 454500h | ||
Output Voltage Adjustment Range 48/54 V | ||
Number of Pins 6 | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 60W | ||
Package Type Encapsulated | ||
Depth 105mm | ||
Standards/Approvals No | ||
Length 93.5mm | ||
Width 57mm | ||
Weight 800g | ||
Series DDRH-60 | ||
Minimum Operating Temperature -30°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 80°C | ||
DDRH-60 series is a 150 1500Vdc ultra-high input DIN rail type DC-DC converter which can supply stable working voltage for the load. It is suitable to be mounted on TS-35/7.5 or TS-35/15 rails. Main features are as following: easy to install DIN rail type, narrow width(57mm) in slim design, -30 → +80 °C wide range operating temperature, 4KVAC high isolation voltage, operation at 5000m altitude, high efficiency, low ripple & noise, complete protections and so on.;DDRH-60 is compliant with BS EN/EN61000-6-2 standard regarding immunity for industrial environments. It is suitable for industrial automation, surveillance, telecommunication and can be widely in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, DC bus and so forth.
Note
Available on EPLAN.
Related links
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input 80 °C Max Temp -40 °C Min Temp
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 100 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 240 W, 80 °C Max Temp -40 °C Min
