TRACOPOWER TMR 6 DC/DC Converter, 24V/ 250 mA, 9V Input, 4.5V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8451
- Mfr. Part No.:
- TMR 6-0515
- Manufacturer:
- TRACOPOWER
Temporarily out of stock
- RS Stock No.:
- 200-8451
- Mfr. Part No.:
- TMR 6-0515
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V | |
| Maximum Input Voltage | 9V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2135000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Width | 9.3mm | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.8g | |
| Length | 21.8mm | |
| Series | TMR 6 | |
| Efficiency | 0.84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 78°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V | ||
Maximum Input Voltage 9V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2135000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Width 9.3mm | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Weight 4.8g | ||
Length 21.8mm | ||
Series TMR 6 | ||
Efficiency 0.84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 78°C | ||
The Traco TMR 6-0515 is a isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. It features include remote On/Off control and continuous short circuit protection. Compact dimensions of this converter make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Ultra-compact SIP-8 plastic package
Provides high power density
Input under voltage lockout
Related links
- TRACOPOWER, 24V/ 250 mA
- TRACOPOWER THM 6 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER 4.5V Input 6 W
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 6 DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +90°C Max Temp -40°C
- TRACOPOWER TMR 6WIR, 15V dc/ 200 mA
- TRACOPOWER, 12V dc/ 250 mA
