Recom REC300H-W DC-DC Converter, 24V dc/ 12.5A Output, 9 → 36 V dc Input, 300W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 274-5422
- Mfr. Part No.:
- REC300H-2424SW
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 tube of 7 units)**
€1,141.07
(exc. VAT)
€1,403.52
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €1,141.07 | €163.01 |
5 - 9 | €1,106.84 | €158.12 |
10 - 24 | €1,072.61 | €153.23 |
25 - 49 | €1,038.37 | €148.339 |
50 + | €1,004.13 | €143.447 |
**price indicative
- RS Stock No.:
- 274-5422
- Mfr. Part No.:
- REC300H-2424SW
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Output Voltage | 24V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 300W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 12.5A | |
Mounting Type | Through Hole | |
Series | REC300H-W | |
Maximum Temperature | +100°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Output Voltage 24V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 300W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 12.5A | ||
Mounting Type Through Hole | ||
Series REC300H-W | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Related links
- Recom REC300H-W DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC300H-W DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC300H-W DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC300H-W DC-DC Converter 9 → 36 V dc Input Through Hole,...
- MEAN WELL RSDH DC-DC Converter 250 → 1500 V dc Input Chassis...
- MEAN WELL RSD 300 DC-DC Converter 67.2 → 143 V dc Input Rack...
- XP Power QHL300 DC-DC Converter 180 → 425 V dc Input Through Hole,...
- TDK-Lambda PH-A 280 DC-DC Converter 200 → 425 V dc Input Through...