TRACOPOWER TEN 5 DC/DC Converter, 5V dc/ 1 A, 75V Input, 36V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available

Subtotal (1 unit)*

€28.23

(exc. VAT)

€34.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 04 May 2026
  • Plus 10 unit(s) shipping from 20 May 2026
  • Plus 10 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€28.23
5 - 9€27.39
10 - 24€26.54
25 - 49€25.40
50 +€24.28

*price indicative

Packaging Options:
RS Stock No.:
293-2791
Distrelec Article No.:
169-58-766
Mfr. Part No.:
TEN 5-4811
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

5W

Package Type

Surface Mount

Length

32mm

Series

TEN 5

Depth

10mm

Standards/Approvals

No

Width

20mm

Efficiency

83%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series


The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Wide 2:1 input range

Full SMD-design

High efficiency up to 86%

Extended operating temperature range –40°C to 85°C

I/O isolation 1500 VDC

Indefinite short circuit protection

Input filter to meet EN 55022, Class A and FCC, level A without external components

Shielded metal case with insulated baseplate

24-pin DIP with industry standard pinout

High reliability, MTBF >1 Mio. h

Approvals

CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

Related links