Cosel DC-DC Converter, 12V dc/ 130mA Output, 9 → 18 V dc Input, 1.56W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 500-4057
- Mfr. Part No.:
- SUS1R51212C
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)**
€14.15
(exc. VAT)
€17.40
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €14.15 |
5 - 9 | €13.72 |
10 - 24 | €13.45 |
25 - 49 | €13.16 |
50 + | €12.88 |
**price indicative
- RS Stock No.:
- 500-4057
- Mfr. Part No.:
- SUS1R51212C
- Manufacturer:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Cosel | |
Output Voltage | 12V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 1.56W | |
Input Voltage Nominal | 9 → 18 V dc | |
Output Current | 130mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | DIP | |
Isolation Voltage | 500V ac | |
Length | 21.4mm | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Efficiency | 76% | |
Select all | ||
---|---|---|
Manufacturer Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1.56W | ||
Input Voltage Nominal 9 → 18 V dc | ||
Output Current 130mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 500V ac | ||
Length 21.4mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 76% | ||