- RS Stock No.:
- 535-8792
- Mfr. Part No.:
- LM2664M6/NOPB
- Manufacturer:
- Texas Instruments
100 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.448
(exc. VAT)
€0.551
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.448 | €2.24 |
*price indicative |
- RS Stock No.:
- 535-8792
- Mfr. Part No.:
- LM2664M6/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Converter Type | Charge Pump |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 160 kHz |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.92 x 1.6 x 1.02mm |
Width | 1.6mm |
Height | 1.02mm |
Length | 2.92mm |
- RS Stock No.:
- 535-8792
- Mfr. Part No.:
- LM2664M6/NOPB
- Manufacturer:
- Texas Instruments