Murata Power Solutions NMA DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
- RS Stock No.:
- 544-2493
- Mfr. Part No.:
- NMA0512DC
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Units | Per unit |
1 - 4 | €10.45 |
5 - 9 | €10.06 |
10 - 24 | €9.82 |
25 - 49 | €9.62 |
50 + | €9.39 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 544-2493
- Mfr. Part No.:
- NMA0512DC
- Manufacturer:
- Murata Power Solutions
Legislation and Compliance
Product Details
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
Murata Power Solutions - DIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | ±42mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | PDIP |
Isolation Voltage | 1kV dc |
Depth | 6.8mm |
Length | 19.5mm |
Series | NMA |
Load Regulation | ±7.5% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |