Murata Power Solutions UEI15 Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole,
- RS Stock No.:
- 689-5602P
- Mfr. Part No.:
- UEI15-050-Q48N-C
- Manufacturer:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5602P
- Mfr. Part No.:
- UEI15-050-Q48N-C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 3A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | Case C75 | |
| Isolation Voltage | 2250V dc | |
| Length | 24.4mm | |
| Series | UEI15 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 3A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package Case C75 | ||
Isolation Voltage 2250V dc | ||
Length 24.4mm | ||
Series UEI15 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
