Murata Power Solutions MEV3 Isolated DC-DC Converter, 9V dc/ 333mA Output, 10.8 → 13.2 V dc Input, 3W, Through
- RS Stock No.:
- 689-5740
- Mfr. Part No.:
- MEV3S1209SC
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €9.07 |
| 5 - 9 | €8.62 |
| 10 - 24 | €8.17 |
| 25 - 49 | €7.71 |
| 50 + | €7.26 |
*price indicative
- RS Stock No.:
- 689-5740
- Mfr. Part No.:
- MEV3S1209SC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 333mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 3kV dc | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Series | MEV3 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 333mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Series MEV3 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Approvals
UL 60950 recognition pending
Related links
- Murata Power Solutions MEE3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- XP Power IR DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions NDY Isolated DC-DC Converter 9 → 18 V dc Input Through Hole,
- Murata Power Solutions NMJ Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions MTE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
- Murata Power Solutions MEE3 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDY DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max
