Recom R1Z DC-DC Converter, 5V dc/ 200mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 739-6834
- Mfr. Part No.:
- R1Z-0505
- Manufacturer:
- Recom
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price Each
€15.43
(exc. VAT)
€18.98
(inc. VAT)
Units | Per unit |
1 - 4 | €15.43 |
5 - 9 | €14.96 |
10 - 24 | €14.50 |
25 - 49 | €14.04 |
50 + | €13.57 |
- RS Stock No.:
- 739-6834
- Mfr. Part No.:
- R1Z-0505
- Manufacturer:
- Recom
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM DC-DC Converter, 4.75 to 5.25V DC Input Voltage Range, 5V DC Output Voltage - R1Z Series - R1Z-0505
Take charge of the power supply to your circuits with this DC-DC converter from RECOM. It adjusts an input voltage range between 4.75 and 5.25V DC to an output voltage 5V DC. This makes it a safe bet for providing steady power to your low-voltage devices. The unit's isolation voltage of 1kV DC helps to keep electrical hazards at bay. As it has a broad operating temperature range between -40°C and +70°C, you can rest assured that this converter doesn't break a sweat in harsh industrial environments.
Features & Benefits
• Built-in solder pins for convenient surface mounting
• Output voltage accuracy of ±2% for precise performance
• Compact dimensions of 15.24 (L) x 10.7 (W) x 8.7mm (D) to fit into tight spaces
• Output voltage accuracy of ±2% for precise performance
• Compact dimensions of 15.24 (L) x 10.7 (W) x 8.7mm (D) to fit into tight spaces
Applications
• Handheld devices
• Gaming consoles
• Robotics systems
• Electric motors
• Gaming consoles
• Robotics systems
• Electric motors
How durable is this converter?
Thanks to a mean time between failures of 2,203,000 hours at +25°C and 391,000 hours at +70°C, you can count on this converter to be with you for the long haul.
What protective features does this converter have?
For enhanced electrical safety, this converter comes with integrated short-circuit protection.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.75 → 5.25 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1kV dc |
Length | 15.24mm |
Width | 10.7mm |
Depth | 8.7mm |
Series | R1Z |
Load Regulation | ±1% |
Efficiency | 60% |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
- RS Stock No.:
- 739-6834
- Mfr. Part No.:
- R1Z-0505
- Manufacturer:
- Recom