Murata Power Solutions MEA1 DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 740-6593
- Mfr. Part No.:
- MEA1D2405DC
- Manufacturer:
- Murata Power Solutions
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
€5.88
(exc. VAT)
€7.23
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €5.88 |
5 - 9 | €5.71 |
10 - 24 | €5.53 |
25 - 49 | €5.35 |
50 + | €5.17 |
- RS Stock No.:
- 740-6593
- Mfr. Part No.:
- MEA1D2405DC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - MEA1 Series
1W dual output unregulated DC/DC converters with galvanic isolation to reduce switching noise. These 1W dual output 1 kVDC isolated unregulated DC/DC converters have a wide temperature performance at full load, do not require a heatsink or any external components, have an industry standard pin-out and power sharing on output. All of the rated power may be drawn from a single output providing the total load doesn't exceed 1W. An ideal application for these 1W dual output 1 kVDC isolated unregulated DC/DC converters is the provision of dual rail supplies.
Industry standard pin-out
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Note
Power derates above 85°C
Standards
UL 60950
Approvals
cULus
Murata Power Solutions - DIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1kV dc |
Depth | 7mm |
Length | 19.7mm |
Series | MEA1 |
Load Regulation | ±4% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 84.5% |