Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
DC-DC Converters ICs
Texas Instruments LM2671N-5.0/NOPB, 1-Channel, Step Down DC-DC Converter 8-Pin, PDIP
RS Stock No.:
761-4744
Mfr. Part No.:
LM2671N-5.0/NOPB
Manufacturer:
Texas Instruments
Technical data sheets (1)
View this category
Discontinued product
RS Stock No.:
761-4744
Mfr. Part No.:
LM2671N-5.0/NOPB
Manufacturer:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Attribute
Value
Maximum Output Voltage
5 V
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Maximum Output Current
500mA
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Through Hole
Maximum Switching Frequency
0.26 MHz
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Length
10.16mm
Switching Regulator
Yes
Dimensions
10.16 x 3.302 x 8.128mm
Efficiency
90%
Height
8.13mm
Width
3.3mm