TRACOPOWER TMR 1SM DC-DC Converter, 15V dc/ 67mA Output, 9 → 18 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 781-3125
- Mfr. Part No.:
- TMR 1-1213SM
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 22-08-2024, delivery within 2 working days
Added
Price Each
€13.30
(exc. VAT)
€16.36
(inc. VAT)
Units | Per unit |
1 - 4 | €13.30 |
5 - 9 | €12.90 |
10 - 24 | €12.50 |
25 - 49 | €12.10 |
50 + | €11.70 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-3125
- Mfr. Part No.:
- TMR 1-1213SM
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 67mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 18.9mm |
Depth | 8.7mm |
Series | TMR 1SM |
Load Regulation | 0.01 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 80% |