Murata Power Solutions NMK Isolated DC-DC Converter, 9V dc/ 222mA Output, 21.6 → 26.4 V dc Input, 2W, Through
- RS Stock No.:
- 796-2343
- Mfr. Part No.:
- NMK2409SAC
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 796-2343
- Mfr. Part No.:
- NMK2409SAC
- Manufacturer:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Approvals
UL60950
Murata Power Solutions - SIP
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 222mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 3kV dc |
Length | 19.65mm |
Depth | 10.15mm |
Series | NMK |
Load Regulation | 3.5% |
Efficiency | 87% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
- RS Stock No.:
- 796-2343
- Mfr. Part No.:
- NMK2409SAC
- Manufacturer:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Approvals
UL60950
Murata Power Solutions - SIP
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 222mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 3kV dc |
Length | 19.65mm |
Depth | 10.15mm |
Series | NMK |
Load Regulation | 3.5% |
Efficiency | 87% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |