Texas Instruments DCV010512DP, 1-Channel, Isolated, Un-Regulated Isolated DC-DC Converter 7-Pin, PDIP
- RS Stock No.:
- 813-6431
- Mfr. Part No.:
- DCV010512DP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6431
- Mfr. Part No.:
- DCV010512DP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | ±11.4 V |
Maximum Output Voltage | ±12.6 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Converter Type | Isolated, Un-Regulated |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Through Hole |
Maximum Switching Frequency | 800 kHz |
Package Type | PDIP |
Pin Count | 7 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 4.95mm |
Dimensions | 19.69 x 7.11 x 4.95mm |
Length | 19.69mm |
Line Regulation | 1 % |
Load Regulation | 37 % |
Width | 7.11mm |
- RS Stock No.:
- 813-6431
- Mfr. Part No.:
- DCV010512DP
- Manufacturer:
- Texas Instruments