Artesyn Embedded Technologies ASA DC-DC Converter, 15V dc/ 400mA Output, 18 → 75 V dc Input, 6W, Through Hole,
- RS Stock No.:
- 823-4646
- Mfr. Part No.:
- ASA00C36-LS
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 823-4646
- Mfr. Part No.:
- ASA00C36-LS
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series
6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out
Note
Operating temperature is without derating.
Standards
UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark
Approvals
UL, cUL, CE
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Length | 31.75mm |
Depth | 10.16mm |
Series | ASA |
Load Regulation | ±0.5% |
Maximum Temperature | +71°C |
Efficiency | 81% |
Minimum Temperature | -40°C |
- RS Stock No.:
- 823-4646
- Mfr. Part No.:
- ASA00C36-LS
- Manufacturer:
- Artesyn Embedded Technologies